STMicroelectronics STM32F078CBY6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 49-Pin WLCSP
- RS Stock No.:
- 192-3958
- Mfr. Part No.:
- STM32F078CBY6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 192-3958
- Mfr. Part No.:
- STM32F078CBY6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 49 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 410μm | |
| Length | 3.31mm | |
| DACs | 2 x 12 Bit | |
| Maximum Power Dissipation Pd | 408mW | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Width | 3.14mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 49 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 410μm | ||
Length 3.31mm | ||
DACs 2 x 12 Bit | ||
Maximum Power Dissipation Pd 408mW | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Width 3.14mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 13 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- SG
Related links
- STMicroelectronics STM32F078CB Microcontroller 128kB FLASH, 49-Pin WLCSP
- STMicroelectronics STM32F078CBT6 STM32F078CB Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F078CB Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F072CBY6TR 128kB FLASH, 49-Pin WLCSP
- STMicroelectronics STM32F071CBY6TR 128kB FLASH, 49-Pin WLCSP
- Microchip ATXMEGA128A4U Microcontroller 128kB FLASH, 49-Pin VFBGA
- Microchip ATXMEGA128A4U-CU ATXMEGA128A4U Microcontroller 128kB FLASH, 49-Pin VFBGA
- STMicroelectronics STM32L073CZT6 STM32L073CZ Microcontroller 192kB FLASH, 49-Pin LQFP
