Microchip ATXMEGA128A4U-CU, 16 bit AVR, ATmega Microcontroller, 32 MHz, 128kB FLASH, 49-Pin VFBGA
- RS Stock No.:
- 177-3936
- Mfr. Part No.:
- ATXMEGA128A4U-CU
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 177-3936
- Mfr. Part No.:
- ATXMEGA128A4U-CU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 49 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | USB, USART, TWI, SPI, PDI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8bit | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 34 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Width | 5.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 12 Bit | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 49 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type USB, USART, TWI, SPI, PDI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8bit | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 34 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Width 5.1mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 11 x 12 Bit | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATXMEGA128A4U Microcontroller 128kB FLASH, 49-Pin VFBGA
- Microchip ATXMEGA128A4U-AUR ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA128A4U-AU ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA128A4U-MH ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin VQFN
- Microchip ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATxmega128A1U Microcontroller 128kB FLASH, 100-Pin VFBGA
- Microchip ATXMEGA128A1U-C7U ATxmega128A1U Microcontroller 128kB FLASH, 100-Pin VFBGA
- Microchip ATXMEGA128D4-AU ATXMEGA128D4 Microcontroller 128kB FLASH, 44-Pin TQFP
