STMicroelectronics STM32F071CBY6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 49-Pin WLCSP
- RS Stock No.:
- 192-3893
- Mfr. Part No.:
- STM32F071CBY6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3893
- Mfr. Part No.:
- STM32F071CBY6TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M0 | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 128 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 49 | |
| Package Type | WLCSP | |
| ADCs | 13 x 12 Bit | |
| Height | 410 μm | |
| Instruction Set Architecture | RISC | |
| Length | 3.31 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 4 | |
| RAM Size | 16 kB | |
| Width | 3.14 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M0 | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 128 kB | ||
Program Memory Type FLASH | ||
Pin Count 49 | ||
Package Type WLCSP | ||
ADCs 13 x 12 Bit | ||
Height 410 μm | ||
Instruction Set Architecture RISC | ||
Length 3.31 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 4 | ||
RAM Size 16 kB | ||
Width 3.14 mm | ||
- COO (Country of Origin):
- SG
The STM32F071x8/xB microcontrollers incorporate the high-performance ARM® Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 128 Kbytes of Flash memory and 16 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (two I2Cs, two SPI/one I2S, one HDMI CEC and four USARTs), one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
The STM32F071x8/xB microcontrollers include devices in six different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F071x8/xB microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F071CBY6TR 128kB FLASH, 49-Pin WLCSP
- STMicroelectronics STM32F072CBY6TR 128kB FLASH, 49-Pin WLCSP
- STMicroelectronics STM32F078CB Microcontroller 128kB FLASH, 49-Pin WLCSP
- STMicroelectronics STM32F078CBY6TR STM32F078CB Microcontroller 128kB FLASH, 49-Pin WLCSP
- STMicroelectronics STM32F071RBT7TR 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071CBU7 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F078CBU6 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F078RBH6TR 128kB FLASH, 64-Pin UFBGA
