STMicroelectronics STM32F048G6U6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 28-Pin UFQFPN
- RS Stock No.:
- 192-1404
- Mfr. Part No.:
- STM32F048G6U6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-1404
- Mfr. Part No.:
- STM32F048G6U6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M0 | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 32 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | UFQFPN | |
| ADCs | 13 x 12 Bit | |
| Height | 550 μm | |
| Instruction Set Architecture | RISC | |
| Length | 4.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 3 | |
| RAM Size | 6 kB | |
| Width | 4.1 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M0 | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 32 kB | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type UFQFPN | ||
ADCs 13 x 12 Bit | ||
Height 550 μm | ||
Instruction Set Architecture RISC | ||
Length 4.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 3 | ||
RAM Size 6 kB | ||
Width 4.1 mm | ||
- COO (Country of Origin):
- CN
The STM32F048x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (32 Kbytes of Flash memory and 6 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, two SPIs/one I2S, one HDMI CEC and two USARTs), one USB Full-speed device (crystal-less), one 12-bit ADC, four 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
The STM32F048x6 microcontrollers include devices in three different packages ranging from 36 pins to 48 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F048x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F048G6U6 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F038G6U6 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32L031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics 48 MHz 28-Pin UFQFPN
- STMicroelectronics STM32F031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32L031G6U6 STM32L031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32G031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F042G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
