STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-0622
- Mfr. Part No.:
- STM32F051R6T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0622
- Mfr. Part No.:
- STM32F051R6T6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| DACs | 1 x 12 Bit | |
| Height | 1.45mm | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| Width | 10mm | |
| Maximum Power Dissipation Pd | 444mW | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
DACs 1 x 12 Bit | ||
Height 1.45mm | ||
Length 10mm | ||
Analogue Comparators 2 | ||
Width 10mm | ||
Maximum Power Dissipation Pd 444mW | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
- COO (Country of Origin):
- CN
The STM32F051xx microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 64 Kbytes of Flash memory and 8 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, up to two SPIs, one I2S, one HDMI CEC and up to two USARTs), one 12-bit ADC, one 12-bit DAC, six 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F051xx microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.The STM32F051xx microcontrollers include devices in seven different packages ranging from 32 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included.These features make the STM32F051xx microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F051R6T6 STM32F051R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F031C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F070C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F038C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F031K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F042K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051C6 Microcontroller 32kB FLASH, 48-Pin LQFP
