STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 192-0614
- Mfr. Part No.:
- STM32F031K6T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0614
- Mfr. Part No.:
- STM32F031K6T6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.2mm | |
| Height | 1.45mm | |
| Maximum Power Dissipation Pd | 357mW | |
| Standards/Approvals | FBI | |
| Length | 7.2mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.2mm | ||
Height 1.45mm | ||
Maximum Power Dissipation Pd 357mW | ||
Standards/Approvals FBI | ||
Length 7.2mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
- COO (Country of Origin):
- CN
The STM32F031x4/x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash memory and 4 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, one SPI/ I2S and one USART), one 12-bit ADC, five 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F031x4/x6 microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.The STM32F031x4/x6 microcontrollers include devices in six different packages ranging from 20 pins to 48 pins. Depending on the device chosen, different sets of peripherals are included.These features make the STM32F031x4/x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F031K6T6 STM32F031K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F031K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F031K6T7 STM32F031K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F031K6 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F031K6U7 STM32F031K6 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F030K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F042K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051K6 Microcontroller 32kB FLASH, 32-Pin LQFP
