Microchip ATSAML11E16A-AFKPH, 32 bit ARM Cortex M23, SAM L11 Microcontroller, 32 kHz, 64kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 190-6878
- Mfr. Part No.:
- ATSAML11E16A-AFKPH
- Brand:
- Microchip
This image is representative of the product range
Add 65 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.97
(exc. GST)
$30.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $5.594 | $27.97 | - |
| 65 - 120 | $5.56 | $27.80 | - |
| 125 + | $5.374 | $26.87 | 3% |
*price indicative
- RS Stock No.:
- 190-6878
- Mfr. Part No.:
- ATSAML11E16A-AFKPH
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAM L11 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32kHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.62V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 3 | |
| ADCs | 10 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAM L11 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32kHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 125°C | ||
Width 7.1mm | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.62V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture MCU | ||
Number of Timers 3 | ||
ADCs 10 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- Microchip SAM L11 Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip ATSAML11E15A-AFKPH SAM L11 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip SAM L11 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATSAML11D16A-MU SAM L11 Microcontroller 64kB FLASH, 24-Pin VQFN
- Microchip SAM L11 Microcontroller 64kB FLASH, 24-Pin VQFN
- Microchip ATSAML11E15A-MU SAM L11 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATSAML11E14A-MU SAM L11 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip SAM L11 Microcontroller 32kB FLASH, 32-Pin VQFN
