Microchip ATSAML11E15A-MU, 32 bit ARM Cortex M23, SAML11 Microcontroller, 32 MHz, 32kB FLASH, 32-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.53

(exc. GST)

$20.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$3.706$18.53-
125 - 240$3.612$18.062%
245 +$3.554$17.774%

*price indicative

Packaging Options:
RS Stock No.:
175-9408
Mfr. Part No.:
ATSAML11E15A-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

SAML11

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

DACs

1 x 10 Bit

Analogue Comparators

2

Maximum Operating Temperature

125°C

Length

5mm

Height

950μm

Width

5mm

Standards/Approvals

No

Minimum Supply Voltage

1.62V

Instruction Set Architecture

MCU

Program Memory Type

FLASH

ADCs

10 x 12 Bit

Number of Timers

1

Automotive Standard

AEC-Q100

COO (Country of Origin):
US
Power Arm® Cortex®-M23 featuring chip-level security and ARM® TrustZone® Technology, consuming less than 25uA/MHz in active mode and less than 100 nA in sleep mode. It features secure key storage, chip-level tamper resistance, crypto accelerators, secure boot, secure bootloader, enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event system and Sleep Walking peripherals.

Processor:

ARM Cortex®-M23

32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)

Single-cycle hardware multiplier

Hardware divider

Nested Vector Interrupt Controller (NVIC)

Memory Protection Unit (MPU)

Operating Voltage Range:

1.62V to 3.63V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy