Microchip PIC16C54A-04/P, 8 bit PIC, PIC16C Microcontroller, 4 MHz EPROM, 18-Pin PDIP
- RS Stock No.:
- 182-6948
- Mfr. Part No.:
- PIC16C54A-04/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6948
- Mfr. Part No.:
- PIC16C54A-04/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 4 MHz | |
| Program Memory Type | EPROM | |
| Pin Count | 18 | |
| Package Type | PDIP | |
| ADCs | 0 | |
| Height | 3.68 mm | |
| Instruction Set Architecture | RISC | |
| Length | 22.99 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Through Hole | |
| Number of Timers | 1 | |
| RAM Size | 25 B | |
| Width | 6.6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 4 MHz | ||
Program Memory Type EPROM | ||
Pin Count 18 | ||
Package Type PDIP | ||
ADCs 0 | ||
Height 3.68 mm | ||
Instruction Set Architecture RISC | ||
Length 22.99 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Through Hole | ||
Number of Timers 1 | ||
RAM Size 25 B | ||
Width 6.6 mm | ||
PIC16C5x 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C5x family of Microcontrollers is based upon Microchips baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)
Related links
- Microchip PIC16C54A-04/P 18-Pin PDIP
- Microchip PIC16C620A-04/P 18-Pin PDIP
- Microchip PIC16C65B-04/P 40-Pin PDIP
- Microchip PIC16C56A-04/P PIC16C5X Microcontroller 1.5kB EPROM, 18-Pin PDIP
- Microchip PIC16C711-04/P PIC16C71X Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C71-04/P PIC16C71X Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C54C-04/P PIC16C5X Microcontroller 0.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C622A-04/P PIC16C62X Microcontroller 3.5kB EPROM, 18-Pin PDIP
