Microchip PIC12C509A-04I/P, 8 bit PIC, PIC12C Microcontroller, 4 MHz, 1.5kB EPROM, 8-Pin PDIP
- RS Stock No.:
- 178-4937
- Mfr. Part No.:
- PIC12C509A-04I/P
- Brand:
- Microchip
This image is representative of the product range
Add 120 more to save $10.44
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$159.78
(exc. GST)
$175.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,260 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $2.663 | $159.78 | - |
| 120 - 540 | $2.576 | $154.56 | $10.44 |
| 600 + | $2.491 | $149.46 | $103.20 |
*price indicative
- RS Stock No.:
- 178-4937
- Mfr. Part No.:
- PIC12C509A-04I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12C | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 41bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 700mW | |
| Number of Programmable I/Os | 5 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.78mm | |
| Height | 3.17mm | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO 9001 | |
| Number of Timers | 1 | |
| Program Memory Type | EPROM | |
| ADCs | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12C | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 41bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 700mW | ||
Number of Programmable I/Os 5 | ||
Maximum Operating Temperature 85°C | ||
Length 9.78mm | ||
Height 3.17mm | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO 9001 | ||
Number of Timers 1 | ||
Program Memory Type EPROM | ||
ADCs 0 | ||
PIC12Cxxx 8-Bit Microcontrollers
PIC12C Microcontrollers
Related links
- Microchip PIC12C509A-04I/P PIC12C5XX Microcontroller 1.5kB EPROM, 8-Pin PDIP
- Microchip PIC12C5XX Microcontroller 1.5kB EPROM, 8-Pin SOIC
- Microchip PIC12C509A-04E/SM PIC12C5XX Microcontroller 1.5kB EPROM, 8-Pin SOIC
- Microchip PIC12C5XX Microcontroller 8-Pin PDIP
- Microchip PIC12C5XX Microcontroller 1.5kB OTP, 8-Pin SOIC
- Microchip PIC12C509A-04I/SM PIC12C5XX Microcontroller 1.5kB OTP, 8-Pin SOIC
- Microchip PIC12C5XX Microcontroller 0.75kB EPROM, 8-Pin PDIP
- Microchip PIC16C5X Microcontroller 1.5kB EPROM, 18-Pin PDIP
