Microchip PIC12C509A-04I/SM, 8 bit PIC, PIC Microcontroller, 4 MHz, 1.5kB OTP, 8-Pin SOIC
- RS Stock No.:
- 236-8884
- Mfr. Part No.:
- PIC12C509A-04I/SM
- Brand:
- Microchip
This image is representative of the product range
Add 450 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$232.65
(exc. GST)
$255.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 990 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 360 | $2.585 | $232.65 | - |
| 450 + | $2.50 | $225.00 | 3% |
*price indicative
- RS Stock No.:
- 236-8884
- Mfr. Part No.:
- PIC12C509A-04I/SM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 41bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 5 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.33mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5.38mm | |
| Height | 1.98mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | OTP | |
| Instruction Set Architecture | Harvard 8 Bit | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 41bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 5 | ||
Maximum Operating Temperature 85°C | ||
Length 5.33mm | ||
Standards/Approvals RoHS Compliant | ||
Width 5.38mm | ||
Height 1.98mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type OTP | ||
Instruction Set Architecture Harvard 8 Bit | ||
Number of Timers 1 | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Related links
- Microchip PIC12C509A-04I/SM PIC12C5XX Microcontroller 1.5kB OTP, 8-Pin SOIC
- Microchip PIC12C5XX Microcontroller 1.5kB EPROM, 8-Pin SOIC
- Microchip PIC12C5XX Microcontroller 1.5kB EPROM, 8-Pin PDIP
- Microchip PIC12C509A-04I/P PIC12C5XX Microcontroller 1.5kB EPROM, 8-Pin PDIP
- Microchip PIC12C509A-04E/SM PIC12C5XX Microcontroller 1.5kB EPROM, 8-Pin SOIC
- Microchip PIC12C5XX Microcontroller 0.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C508A-04/SM PIC12C5XX Microcontroller 0.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C5XX Microcontroller 0.75kB EPROM, 8-Pin PDIP
