STMicroelectronics STM32F101ZGT6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 36 MHz, 1MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 177-7178
- Mfr. Part No.:
- STM32F101ZGT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$909.48
(exc. GST)
$1,000.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 240 | $15.158 | $909.48 |
| 300 + | $13.642 | $818.52 |
*price indicative
- RS Stock No.:
- 177-7178
- Mfr. Part No.:
- STM32F101ZGT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 36MHz | |
| RAM Size | 80kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.2mm | |
| Standards/Approvals | FBI | |
| Height | 1.45mm | |
| Maximum Power Dissipation Pd | 666mW | |
| Length | 20.2mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 12 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 36MHz | ||
RAM Size 80kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 20.2mm | ||
Standards/Approvals FBI | ||
Height 1.45mm | ||
Maximum Power Dissipation Pd 666mW | ||
Length 20.2mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 12 | ||
Instruction Set Architecture RISC | ||
STM32F101 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F101ZGT6 STM32F101ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F103ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F103ZGT6 STM32F103ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L476ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4A6xx Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L486ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4A6ZGT6P STM32L4A6xx Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L486ZGT6 STM32L486ZG Microcontroller 1MB FLASH, 144-Pin LQFP
