Microchip ATXMEGA128D4-AU, 16 bit AVR, AVR XMEGA Microcontroller, 32 MHz FLASH, 44-Pin TQFP
- RS Stock No.:
- 133-1703
- Mfr. Part No.:
- ATXMEGA128D4-AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 - 9 | $8.97 |
| 10 - 24 | $8.89 |
| 25 + | $8.70 |
*price indicative
- RS Stock No.:
- 133-1703
- Mfr. Part No.:
- ATXMEGA128D4-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR XMEGA | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | USART, PDI, TWI, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 34 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Length | 10.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR XMEGA | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type USART, PDI, TWI, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 34 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Length 10.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
8/16-Bit AVR XMEGA Microcontrollers
Related links
- Microchip ATXMEGA128D4-MH ATXMEGA128D4 Microcontroller 128kB FLASH, 44-Pin VQFN
- Microchip ATXMEGA128A4U-AU ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA128A1U-AU ATxmega128A1U Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip ATXMEGA128A1-AU ATXMEGA128A1 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip ATXMEGA128A3-AU ATXMEGA128A3 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA128A3U-AU ATXMEGA128A3U Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA32C4-AU ATXMEGA32C4 Microcontroller 32kB FLASH, 44-Pin TQFP
