Microchip AT91R40008-66AU, 32 bit ARM, AT91 Microcontroller, 75 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 177-3741
- Mfr. Part No.:
- AT91R40008-66AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$18.86
(exc. GST)
$20.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 - 22 | $18.86 |
| 23 - 44 | $18.38 |
| 45 + | $18.11 |
*price indicative
- RS Stock No.:
- 177-3741
- Mfr. Part No.:
- AT91R40008-66AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT91 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | USART | |
| Maximum Clock Frequency | 75MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Number of Programmable I/Os | 32 | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 6 | |
| ADCs | 0 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT91 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type USART | ||
Maximum Clock Frequency 75MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Number of Programmable I/Os 32 | ||
Height 1.4mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 6 | ||
ADCs 0 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Microchip AT91R40008 Microcontroller 256kB FLASH, 100-Pin LQFP
- Microchip SAM7X256 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205VCT6 STM32F205VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F107VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VCT6 STM32F207VC Microcontroller 256kB FLASH, 100-Pin LQFP
