STMicroelectronics STM32F205VCT6, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 177-7203
- Mfr. Part No.:
- STM32F205VCT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 180 more to save $54.54
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$1,091.16
(exc. GST)
$1,200.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 90 | $12.124 | $1,091.16 | - |
| 180 - 270 | $11.821 | $1,063.89 | $54.54 |
| 360 + | $11.639 | $1,047.51 | $174.60 |
*price indicative
- RS Stock No.:
- 177-7203
- Mfr. Part No.:
- STM32F205VCT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F2 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 14.2mm | |
| Width | 14.2mm | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Maximum Power Dissipation Pd | 434mW | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F2 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 14.2mm | ||
Width 14.2mm | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Maximum Power Dissipation Pd 434mW | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F205VCT6 STM32F205VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VCT6 STM32F207VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F205ZC Microcontroller 256kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207ZC Microcontroller 256kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205RCT6 STM32F205RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F205RCT7 STM32F205RC Microcontroller 256kB FLASH, 64-Pin LQFP
