Microchip ATMEGA644-20AU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 177-3724
- Mfr. Part No.:
- ATMEGA644-20AU
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $6.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.91
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 122 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 38 | $9.955 | $19.91 | - |
| 40 - 78 | $9.795 | $19.59 | $6.40 |
| 80 + | $9.615 | $19.23 | $27.20 |
*price indicative
- RS Stock No.:
- 177-3724
- Mfr. Part No.:
- ATMEGA644-20AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | USART, SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 32 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 10.1mm | |
| Height | 1.05mm | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type USART, SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 32 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 10.1mm | ||
Height 1.05mm | ||
Width 10.1mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- TW
Microchip Technology Microcontroller
Features and Benefits
Applications
Related links
- Microchip ATMEGA644 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644-20PU ATMEGA644 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644P-20AU ATMEGA644P Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644P Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324P-20AU ATMEGA324P Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644A-AU megaAVR Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644PA-AU megaAVR Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644P-20MU ATMEGA644P Microcontroller 64kB FLASH, 44-Pin VQFN
