Microchip ATMEGA644P-20AU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 131-0319
- Distrelec Article No.:
- 303-01-876
- Mfr. Part No.:
- ATMEGA644P-20AU
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) shipping from 16 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.45 | - |
| 10 - 24 | $10.35 | $1.00 |
| 25 + | $10.04 | $10.25 |
*price indicative
- RS Stock No.:
- 131-0319
- Distrelec Article No.:
- 303-01-876
- Mfr. Part No.:
- ATMEGA644P-20AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
8-Bit PicoPower megaAVR Family Microcontrollers
Related links
- Microchip ATMEGA644P Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644P-20MU ATMEGA644P Microcontroller 64kB FLASH, 44-Pin VQFN
- Microchip ATMEGA644P-20PU ATMEGA644P Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644P Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644-20AU ATMEGA644 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324P-20AU ATMEGA324P Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644A-AU megaAVR Microcontroller 64kB FLASH, 44-Pin TQFP
