Microchip ATMEGA88V-10AU, 8 bit AVR, ATmega Microcontroller, 10 MHz, 8kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 177-3598
- Mfr. Part No.:
- ATMEGA88V-10AU
- Brand:
- Microchip
This image is representative of the product range
Add 65 more to save $8.32
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.44
(exc. GST)
$27.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 245 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $5.088 | $25.44 | - |
| 65 - 120 | $4.96 | $24.80 | $8.32 |
| 125 + | $4.88 | $24.40 | $26.00 |
*price indicative
- RS Stock No.:
- 177-3598
- Mfr. Part No.:
- ATMEGA88V-10AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 23 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 23 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Related links
- Microchip ATMEGA88V Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88V-10MU ATMEGA88V Microcontroller 8kB FLASH, 32-Pin QFN
- Microchip ATMEGA168PV-10AU ATMEGA168PV Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168V-10AU ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48PV-10AU 10 MHz 32-Pin TQFP
- Microchip ATMEGA644PV-10AU ATMEGA644PV Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA164PV-10AU ATMEGA164PV Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PV-10AU ATMEGA324PV Microcontroller 32kB FLASH, 44-Pin TQFP
