Microchip ATMEGA324PV-10AU, 8 bit AVR, ATmega Microcontroller, 10 MHz, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 131-0259
- Mfr. Part No.:
- ATMEGA324PV-10AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$8.91
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 411 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $8.91 |
| 10 - 24 | $8.78 |
| 25 + | $8.44 |
*price indicative
- RS Stock No.:
- 131-0259
- Mfr. Part No.:
- ATMEGA324PV-10AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
8-Bit PicoPower megaAVR Family Microcontrollers
Related links
- Microchip ATMEGA164PV-10AU ATMEGA164PV Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32A-AU ATmega32A Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PB Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA32C4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA32A4U-AU ATxmega32A4U Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PA Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32L Microcontroller 32kB FLASH, 44-Pin TQFP
