Microchip, 16 bit AVR, ATmega Microcontroller, 32 MHz, 64kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 177-3506
- Mfr. Part No.:
- ATXMEGA64A1-AU
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 177-3506
- Mfr. Part No.:
- ATXMEGA64A1-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Interface Type | USART, TWI, SPI, PDI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4bit | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 78 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 14.1mm | |
| Height | 1.05mm | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Interface Type USART, TWI, SPI, PDI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4bit | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Number of Programmable I/Os 78 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 14.1mm | ||
Height 1.05mm | ||
Length 14.1mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATXMEGA64A1-AU ATXMEGA64A1 Microcontroller 64kB FLASH, 100-Pin TQFP
- Microchip ATXMEGA64A3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A1U-AU ATxmega64A1U Microcontroller 64kB FLASH, 100-Pin TQFP
- Microchip ATMEGA64M1 Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip ATXMEGA64D3-AU ATXMEGA64D3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA128A1U-AU ATxmega128A1U Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip ATXMEGA128A1-AU ATXMEGA128A1 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip ATXMEGA64A3-AU ATXMEGA64A3 Microcontroller 64kB FLASH, 64-Pin TQFP
