Microchip, 8 bit AVR, ATmega Microcontroller, 16 MHz, 64kB FLASH, 32-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 3%

View bulk pricing options

Subtotal (1 tray of 250 units)*

$2,323.00

(exc. GST)

$2,555.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
250 - 1000$9.292$2,323.00-
1250 +$8.986$2,246.503%

*price indicative

RS Stock No.:
146-3223
Mfr. Part No.:
ATMEGA64M1-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64kB

Interface Type

SPI, USART

Maximum Clock Frequency

16MHz

RAM Size

4.1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.1mm

Width

7.1mm

Height

1.05mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

11 x 10 Bit

Program Memory Type

FLASH

Number of Timers

2

The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 64KB ISP flash memory with read-while-write capabilities, 2KB EEPROM, 4KB SRAM, 27 general purpose I/O lines, 32 general purpose working registers, one motor power stage controller, two flexible timer/counters with compare modes and PWM, one UART with HW LIN, an 11-channel 10-bit A/D converter with two differential programmable gain input stages, a 10-bit D/A converter, a programmable watchdog timer with internal individual oscillator, SPI serial port, an on-chip debug system, and four software selectable power saving modes. The device operates between 2.7-5.5 volts. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy