Microchip PIC16F887T-I/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 177-2957
- Mfr. Part No.:
- PIC16F887T-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
$6,160.80
(exc. GST)
$6,776.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,200 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1200 - 4800 | $5.134 | $6,160.80 | - |
| 6000 + | $4.965 | $5,958.00 | 3% |
*price indicative
- RS Stock No.:
- 177-2957
- Mfr. Part No.:
- PIC16F887T-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Minimum Supply Voltage 2V | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC16F887T-I/PT PIC16F887 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F887 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F887 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F887-I/PT PIC16F887 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F887-E/PT PIC16F887 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F87XA Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F18875 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F1517 Microcontroller 14kB FLASH, 44-Pin TQFP
