Microchip PIC18F25K40-I/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 177-2666
- Mfr. Part No.:
- PIC18F25K40-I/SS
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 177-2666
- Mfr. Part No.:
- PIC18F25K40-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 5 Bit | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Length | 10.5mm | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 24 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 5 Bit | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Length 10.5mm | ||
Minimum Supply Voltage 2.3V | ||
ADCs 24 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F25K40 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K40-I/SP PIC18F25K40 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K22-I/SS PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K20-I/SS PIC18F2XK20 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K80-I/SS PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K42-I/SS PIC18F25K42 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25Q71-I/SS PIC18-Q71 8 Bit Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin SSOP
