Microchip PIC16F18345-I/SO, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 177-2634
- Mfr. Part No.:
- PIC16F18345-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.23
(exc. GST)
$24.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 340 unit(s) shipping from 08 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.223 | $22.23 |
*price indicative
- RS Stock No.:
- 177-2634
- Mfr. Part No.:
- PIC16F18345-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Length | 12.8mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| ADCs | 17 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Length 12.8mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
ADCs 17 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F18345-I/SO PIC16F18345 Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F18345 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18345 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18345-I/SS PIC16F18345 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18345-I/P PIC16F18345 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F15245-I/SO PIC12F Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F18045-I/SO PIC12F Microcontroller 14kB FLASH, 20-Pin SOIC
