Microchip PIC16F15345-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 177-2600
- Mfr. Part No.:
- PIC16F15345-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$29.19
(exc. GST)
$32.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.919 | $29.19 |
*price indicative
- RS Stock No.:
- 177-2600
- Mfr. Part No.:
- PIC16F15345-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 14 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | PDIP | |
| ADCs | 17 x 10 Bit | |
| Height | 4.83 mm | |
| Instruction Set Architecture | RISC | |
| Length | 26.92 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Timers | 2 | |
| RAM Size | 1 kB | |
| Width | 7.11 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 14 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type PDIP | ||
ADCs 17 x 10 Bit | ||
Height 4.83 mm | ||
Instruction Set Architecture RISC | ||
Length 26.92 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Timers 2 | ||
RAM Size 1 kB | ||
Width 7.11 mm | ||
- COO (Country of Origin):
- TH
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
24 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
1x 8-bit Timers (TMR0/TMR2)
2x 16-bit Timer (TMR1)
Window Watchdog Timer (WWDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF15355 (1.8V – 3.6V)
PIC16F15355 (2.3V – 5.5V)
Related links
- Microchip PIC16F15345-I/P 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F15345-I/SS PIC16F15345 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1769-I/P 32 MHz 20-Pin PDIP
- Microchip PIC16F1619-I/P PIC16F1619 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1509-I/P PIC16F1509 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1579-I/P PIC16F1579 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18045-I/P PIC12F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18345-I/P PIC16F18345 Microcontroller 14kB FLASH, 20-Pin PDIP
