Microchip PIC16F15345-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 177-2035
- Mfr. Part No.:
- PIC16F15345-I/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2035
- Mfr. Part No.:
- PIC16F15345-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 14 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | PDIP | |
| ADCs | 17 x 10 Bit | |
| Height | 4.83 mm | |
| Instruction Set Architecture | RISC | |
| Length | 26.92 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Timers | 2 | |
| RAM Size | 1 kB | |
| Width | 7.11 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 14 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type PDIP | ||
ADCs 17 x 10 Bit | ||
Height 4.83 mm | ||
Instruction Set Architecture RISC | ||
Length 26.92 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Timers 2 | ||
RAM Size 1 kB | ||
Width 7.11 mm | ||
- COO (Country of Origin):
- TH
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
24 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
1x 8-bit Timers (TMR0/TMR2)
2x 16-bit Timer (TMR1)
Window Watchdog Timer (WWDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF15355 (1.8V – 3.6V)
PIC16F15355 (2.3V – 5.5V)
Related links
- Microchip PIC16F15345-I/P 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F15345-I/SS PIC16F15345 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1769-I/P 32 MHz 20-Pin PDIP
- Microchip PIC16F1619-I/P PIC16F1619 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1509-I/P PIC16F1509 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1579-I/P PIC16F1579 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18045-I/P PIC12F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18345-I/P PIC16F18345 Microcontroller 14kB FLASH, 20-Pin PDIP
