Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 8 kB Flash, 20-Pin SSOP
- RS Stock No.:
- 177-2542
- Mfr. Part No.:
- PIC24F08KL301-I/SS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2542
- Mfr. Part No.:
- PIC24F08KL301-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Instruction Set Architecture | Modified Harvard | |
| Dimensions | 7.5 x 5.6 x 1.85mm | |
| Pulse Width Modulation | 1 (3 x 10 bit) | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Length | 7.5mm | |
| Height | 1.85mm | |
| ADCs | 7 x 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Instruction Set Architecture Modified Harvard | ||
Dimensions 7.5 x 5.6 x 1.85mm | ||
Pulse Width Modulation 1 (3 x 10 bit) | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Width 5.6mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Length 7.5mm | ||
Height 1.85mm | ||
ADCs 7 x 10 bit | ||
- COO (Country of Origin):
- TH
Cost effective PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Includes PIC18 peripherals such as MSSP (I2C/SPI) and CCP/ECCP for flexibility and easy migration. Ideal for cost sensitive applications requiring 16 MIPS performance.
Typical XLP specifications include:
Sleep mode currents as low as 30nA at 25C
Run mode currents under 350uA/MHz
Idle mode currents under 80uA/MHz at 1.8V
Watchdog timer as low as 210nA at 25C
CPU:
Up to 16 MIPS performance
Single Cycle Instruction Execution
16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set System
Peripherals:
10-bit ADC, up to 12 - channel, 500k samples per second
Analog rail-to-rail comparator
UART Module with LIN and IrDA support
Master Synchronous Serial Port module (MSSPs) with two modes of operation : SPI/ I2C™
Two CCP modules
Sleep mode currents as low as 30nA at 25C
Run mode currents under 350uA/MHz
Idle mode currents under 80uA/MHz at 1.8V
Watchdog timer as low as 210nA at 25C
CPU:
Up to 16 MIPS performance
Single Cycle Instruction Execution
16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set System
Peripherals:
10-bit ADC, up to 12 - channel, 500k samples per second
Analog rail-to-rail comparator
UART Module with LIN and IrDA support
Master Synchronous Serial Port module (MSSPs) with two modes of operation : SPI/ I2C™
Two CCP modules
Related links
- Microchip PIC24F Microcontroller 8 kB Flash, 20-Pin SSOP
- Microchip PIC24F Microcontroller 16 kB Flash, 28-Pin SSOP
- Microchip PIC24F Microcontroller 16 kB Flash, 20-Pin SSOP
- Microchip PIC24F Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip PIC24FV Microcontroller 16 kB Flash, 20-Pin SSOP
- Microchip PIC24FJ Microcontroller 256 kB Flash, 28-Pin SSOP
- Microchip PIC24F Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC24FV Microcontroller 16 kB Flash, 28-Pin SPDIP
