Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 8 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2215
Mfr. Part No.:
PIC24F08KL301-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Width

5.6mm

Instruction Set Architecture

Modified Harvard

Dimensions

7.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (3 x 10 bit)

Height

1.85mm

Length

7.5mm

ADCs

7 x 10 bit

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
TH
Cost effective PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Includes PIC18 peripherals such as MSSP (I2C/SPI) and CCP/ECCP for flexibility and easy migration. Ideal for cost sensitive applications requiring 16 MIPS performance.

Typical XLP specifications include:
Sleep mode currents as low as 30nA at 25C
Run mode currents under 350uA/MHz
Idle mode currents under 80uA/MHz at 1.8V
Watchdog timer as low as 210nA at 25C
CPU:
Up to 16 MIPS performance
Single Cycle Instruction Execution
16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set System
Peripherals:
10-bit ADC, up to 12 - channel, 500k samples per second
Analog rail-to-rail comparator
UART Module with LIN and IrDA support
Master Synchronous Serial Port module (MSSPs) with two modes of operation : SPI/ I2C™
Two CCP modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy