Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-2524
Mfr. Part No.:
PIC24F16KM202-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

2

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Dimensions

10.5 x 5.6 x 1.85mm

Pulse Width Modulation

1 (3 x 16 bit)

Minimum Operating Temperature

-40 °C

Height

1.85mm

Width

5.6mm

Instruction Set Architecture

Modified Harvard

ADCs

19 x 12 bit

Number of ADC Units

1

Length

10.5mm

COO (Country of Origin):
PH
16-bit Microcontroller featuring eXtreme Low Power consumption, integrated analog functions such as 12-bit ADC, 8-bit DAC and Op Amps in low pin count packages. The devices also offer flexible Capture/Compare/PWM modules, Configurable Logic Cell and options for both 3V and 5V applications.

Operating voltage:
PIC24FV products support 2.0V-5.5V operation
PIC24F products support 1.8V-3.6V operation
Typical XLP specifications include:
25nA Sleep mode
700nA Real Time Clock & Calendar operation in Sleep modes
500nA Watch Dog Timer operation in Sleep modes
512 Bytes of Data EEPROM
Other Low Power Specifications include:
Ultra Low-Power wake-up from Sleep
Power Modes: Run, Doze, Idle, Sleep, Low-Voltage Sleep
System Supervisors: Low Power BOR, WDT, INT0 and RTCC
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
CPU:
Up to 16 MIPS performance
Single Cycle Instruction ExecutionComparator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy