Microchip PIC18F27K40-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 177-2192
- Mfr. Part No.:
- PIC18F27K40-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 54 more to save $5.56
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$85.32
(exc. GST)
$93.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 81 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $3.16 | $85.32 | - |
| 54 - 243 | $3.057 | $82.54 | $5.56 |
| 270 + | $2.956 | $79.81 | $55.08 |
*price indicative
- RS Stock No.:
- 177-2192
- Mfr. Part No.:
- PIC18F27K40-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | SPI, I2C, EUSART | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.62kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 28 | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type SPI, I2C, EUSART | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.62kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 28 | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 17.9mm | ||
Height 2.35mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Related links
- Microchip PIC18F27K40-I/ML PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC18F27K40-I/SS PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27K40-I/SP PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin SDIP
- Microchip PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q84 Microcontroller 128kB FLASH, 28-Pin SOIC
