Microchip PIC16F18326-I/ST, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 177-2098
- Mfr. Part No.:
- PIC16F18326-I/ST
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 96 units)*
$174.43
(exc. GST)
$191.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 96 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 96 | $1.817 | $174.43 |
| 192 - 864 | $1.757 | $168.67 |
| 960 + | $1.699 | $163.10 |
*price indicative
- RS Stock No.:
- 177-2098
- Mfr. Part No.:
- PIC16F18326-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 12 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 12 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC16F18326-I/ST PIC16F18326 Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18326-I/P PIC16F18326 Microcontroller 28kB FLASH, 14-Pin PDIP
- Microchip PIC16F18326-I/SL PIC16F18326 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 28kB EEPROM 14-Pin TSSOP
- Microchip PIC16F18026-I/ST PIC16F Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16F616 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F182X Microcontroller 14kB FLASH, 14-Pin TSSOP
