Microchip PIC16F1825T-I/ST, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 177-2952
- Mfr. Part No.:
- PIC16F1825T-I/ST
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 177-2952
- Mfr. Part No.:
- PIC16F1825T-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Interface Type | USART, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 17 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Interface Type USART, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 17 | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Length 5.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F1825T-I/ST PIC16F182X Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F182X Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1825-I/ST PIC16F182X Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16LF1825 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1705 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC12F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18325 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18025-I/ST PIC12F Microcontroller 14kB FLASH, 14-Pin TSSOP
