Renesas Electronics R7FS7G27H3A01CFB#AA0, 32 bit ARM Cortex M4, S7G2 Microcontroller, 240 MHz, 4MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 176-9704
- Mfr. Part No.:
- R7FS7G27H3A01CFB#AA0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9704
- Mfr. Part No.:
- R7FS7G27H3A01CFB#AA0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | S7G2 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.55mm | |
| Length | 20.1mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 6 | |
| Width | 20.1mm | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | No | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series S7G2 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.55mm | ||
Length 20.1mm | ||
Standards/Approvals No | ||
Analogue Comparators 6 | ||
Width 20.1mm | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture DSP | ||
Automotive Standard No | ||
ADCs 19 x 12 Bit | ||
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share the same set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance Arm Cortex®-M4 core running up to 240 MHz
Up to 4-MB code flash memory
640-KB SRAM
Graphics LCD Controller (GLCDC)
2D Drawing Engine (DRW)
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
Analog peripherals.
Related links
- Renesas Electronics R7FS7G27H3A01CFB#AA0 S7G2 Microcontroller 4MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS7G27H2A01CBD#AC0 S7G2 Microcontroller 4MB FLASH, 224-Pin BGA
- Renesas Electronics R7FS7G27H3A01CFC#AA0 Renesas Synergy S7 Microcontroller 4MB FLASH,
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A9ZJT6Q STM32U5Axxx Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A5ZJT6 STM32U5A Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A5ZJT6Q STM32U5A Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5Axxx Microcontroller 4MB FLASH, 144-Pin LQFP
