STMicroelectronics STM32G0B1CET6N, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 228-3037
- Mfr. Part No.:
- STM32G0B1CET6N
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$1,693.25
(exc. GST)
$1,862.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 500 | $6.773 | $1,693.25 | - |
| 750 - 1000 | $6.60 | $1,650.00 | 2% |
| 1250 + | $6.516 | $1,629.00 | 3% |
*price indicative
- RS Stock No.:
- 228-3037
- Mfr. Part No.:
- STM32G0B1CET6N
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 144kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 9mm | |
| Standards/Approvals | FBI | |
| Length | 9mm | |
| Analogue Comparators | 3 | |
| Height | 1.6mm | |
| Number of Programmable I/Os | 94 | |
| DACs | 1 x 12 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 15 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 144kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 9mm | ||
Standards/Approvals FBI | ||
Length 9mm | ||
Analogue Comparators 3 | ||
Height 1.6mm | ||
Number of Programmable I/Os 94 | ||
DACs 1 x 12 Bit | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 15 | ||
Instruction Set Architecture RISC | ||
Related links
- STMicroelectronics STM32G0B1CET6N 64 MHz 48-Pin LQFP
- STMicroelectronics STM32G0B1CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G030C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0B1KC Microcontroller 256kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F091CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030CC Microcontroller 256kB FLASH, 48-Pin LQFP
- Microchip ATSAMC21G18A-AZVAO SAM C20/C21 ARM Microcontroller 256kB FLASH, 48-Pin TQFP
- STMicroelectronics STM32G0B1CCU6 STM32G0B1CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
