Renesas Electronics R7FS5D97E3A01CFC#AA0, 32 bit ARM Cortex M4, S5D9 Microcontroller, 120 MHz, 2MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 176-9675
- Mfr. Part No.:
- R7FS5D97E3A01CFC#AA0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9675
- Mfr. Part No.:
- R7FS5D97E3A01CFC#AA0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | S5D9 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 120 MHz | |
| Program Memory Size | 2 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 176 | |
| Package Type | LQFP | |
| ADCs | 24 x 12 Bit | |
| Height | 1.55 mm | |
| Instruction Set Architecture | DSP | |
| Length | 24.1 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 1 | |
| RAM Size | 640 kB | |
| Width | 24.1 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series S5D9 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 120 MHz | ||
Program Memory Size 2 MB | ||
Program Memory Type FLASH | ||
Pin Count 176 | ||
Package Type LQFP | ||
ADCs 24 x 12 Bit | ||
Height 1.55 mm | ||
Instruction Set Architecture DSP | ||
Length 24.1 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 1 | ||
RAM Size 640 kB | ||
Width 24.1 mm | ||
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share the same set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex®-M4 core running up to 120 MHz
Up to 2-MB code flash memory
640-KB SRAM
Graphics LCD Controller (GLCDC)
2D Drawing Engine (DRW)
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
Analog peripherals.
Related links
- Renesas Electronics R7FS5D97E3A01CFC#AA0 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIT6 STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H743II Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H753II Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H743IIT6 STM32H743II Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H753IIT6 STM32H753II Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R7FS5D97E3A01CFB#AA0 Renesas Synergy S5 Microcontroller 2MB FLASH,
