STMicroelectronics STM32H753IIT6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 400 MHz, 2MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 175-0693
- Mfr. Part No.:
- STM32H753IIT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 200 more to save $492.80
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$985.40
(exc. GST)
$1,083.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 160 | $24.635 | $985.40 | - |
| 200 + | $22.171 | $886.84 | $492.80 |
*price indicative
- RS Stock No.:
- 175-0693
- Mfr. Part No.:
- STM32H753IIT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32H7 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Width | 24.1mm | |
| Number of Programmable I/Os | 168 | |
| DACs | 2 x 12 Bit | |
| Length | 24.1mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.62V | |
| ADCs | 36 x 16 Bit | |
| Instruction Set Architecture | DSP, RISC | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32H7 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Width 24.1mm | ||
Number of Programmable I/Os 168 | ||
DACs 2 x 12 Bit | ||
Length 24.1mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.62V | ||
ADCs 36 x 16 Bit | ||
Instruction Set Architecture DSP, RISC | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
- RS Stock No. 1653272
- Mfr. Part No. STM32H743ZIT6
- RS Stock No. 1653272P
- Mfr. Part No. STM32H743ZIT6
- RS Stock No. 1653238
- Mfr. Part No. STM32H743ZIT6
- RS Stock No. 0330268
- Mfr. Part No. STM32H743ZIT6TR
Related links
- STMicroelectronics STM32H753IIT6 STM32H753II Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H743II Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H743IIT6 STM32H743II Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H743II Microcontroller 2MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H743IIK6 STM32H743II Microcontroller 2MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H753VI Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H743ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H745ZI Microcontroller 2MB FLASH, 144-Pin LQFP










