Silicon Labs EFM32WG880F256-B-QFP100, 32 bit ARM Cortex M4, EFM32 Microcontroller, 48 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 198-4611
- Mfr. Part No.:
- EFM32WG880F256-B-QFP100
- Brand:
- Silicon Labs
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$45.64
(exc. GST)
$50.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 22 | $22.82 | $45.64 |
| 24 - 44 | $22.585 | $45.17 |
| 46 + | $22.27 | $44.54 |
*price indicative
- RS Stock No.:
- 198-4611
- Mfr. Part No.:
- EFM32WG880F256-B-QFP100
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | EFM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 93 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.98V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series EFM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
DACs 12 bit | ||
Number of Programmable I/Os 93 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.98V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
Number of Timers 1 | ||
- RS Stock No. 1984589
- Mfr. Part No. EFM32WG280F256-B-QFP100
- RS Stock No. 1984589P
- Mfr. Part No. EFM32WG280F256-B-QFP100
- RS Stock No. 1984556P
- Mfr. Part No. EFM32LG380F256G-F-QFP100
- RS Stock No. 1984556
- Mfr. Part No. EFM32LG380F256G-F-QFP100
Related links
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG980F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG280F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG380F256-B-QFP100 EFM32WG Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32LG980F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32LG280F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32LG880F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32LG380F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP









