Infineon CY8C4127AXI-S445, 32 bit ARM Cortex M0, CY8C4100 Microcontroller, 24 MHz, 128kB FLASH, 64-Pin TQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 90 units)*

$595.44

(exc. GST)

$655.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
90 - 90$6.616$595.44
180 - 270$6.45$580.50
360 +$6.351$571.59

*price indicative

RS Stock No.:
176-8942
Mfr. Part No.:
CY8C4127AXI-S445
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

CY8C4100

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14.05mm

Number of Programmable I/Os

54

Analogue Comparators

2

Height

1.45mm

Width

14.05mm

Standards/Approvals

No

Minimum Supply Voltage

1.71V

Instruction Set Architecture

Thumb-2

Number of Timers

1

Automotive Standard

No

ADCs

2 x 10/12 Bit

Program Memory Type

FLASH

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200_BL product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS).

Four opamps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability Can operate in Deep Sleep mode.

Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path

Cypress-provided peripheral component library, user-defined state machines, and Verilog input

Power Management:

Active mode: 1.7 mA at 3-MHz flash program execution

Deep Sleep mode: 1.5 μA with watch crystal oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy