Microchip ATSAML10E14A-MU, 32 bit ARM Cortex M23, SAML10 Microcontroller, 32 MHz, 16kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 175-9430
- Mfr. Part No.:
- ATSAML10E14A-MU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9430
- Mfr. Part No.:
- ATSAML10E14A-MU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAML10 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.62V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAML10 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.62V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture MCU | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- US
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event system and Sleep Walking peripherals.
Processor:
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
Related links
- Microchip SAM L10 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip ATSAML10E15A-MU SAM L10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip SAM L10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATSAML11E14A-MU SAM L11 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip SAM L11 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip ATSAML11D16A-MU SAM L11 Microcontroller 64kB FLASH, 24-Pin VQFN
- Microchip ATSAML11E15A-MU SAM L11 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip SAM L11 Microcontroller 32kB FLASH, 32-Pin VQFN
