Microchip PIC18F25Q10-I/SP, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-7155
Mfr. Part No.:
PIC18F25Q10-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

290μm

Length

1.4mm

Height

150μm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

24 x 10 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Number of Timers

7

COO (Country of Origin):
US
PIC18F25Q10 microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analog, configurable peripherals and 5V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, touch sensing and Internet of Things (IoT). These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.

PIC18 Core with 83 Instructions, 31 Stack Levels

Internal 64MHz oscillator

Operating Voltage Range:- 1.8V – 5.5V

Temperature Range:- Industrial Version (-40C to 85C)

32Kb Flash Program Memory with self read/write capability

2048 b Data SRAM Memory

256 b of EEPROM

Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy