STMicroelectronics STM32L081CBT6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 192kB FLASH, 48-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 250 units)*

$1,368.25

(exc. GST)

$1,505.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
250 - 1000$5.473$1,368.25
1250 +$4.926$1,231.50

*price indicative

RS Stock No.:
175-0696
Mfr. Part No.:
STM32L081CBT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L0

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

192kB

Maximum Clock Frequency

32MHz

RAM Size

20kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Programmable I/Os

40

Standards/Approvals

No

Length

7.2mm

Analogue Comparators

2

Height

1.45mm

Width

7.2mm

Maximum Power Dissipation Pd

370mW

Minimum Supply Voltage

1.65V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

6

Program Memory Type

FLASH

ADCs

13 x 12 Bit

COO (Country of Origin):
CN

STMicroelectronics Microcontroller


The STMicroelectronics STM32LO family type, LQFP package, surface mount, 48-pin 32-bit arm cortex-M0 core microcontroller. It has a voltage rating of 3.6V. This operates at a maximum speed of 32MHz and features 192kb ISP flash program memory and 20kb of SRAM and 6kb of EEPROM.

Features and Benefits


• 12-bit ADCs up to 16 channels

• 40 I/O pins

• 7-channel DMA controller

• On-chip power-on-reset (POR), voltage detector (LVD) and key interrupt function (KIF)

• One 16-bit ultra-low power timer

• Operating temperature ranges between -40°C and 125°C

• Pre-programmes boot loader

• Sector protection against R/W operation

• Serial interfaces- CAN, UART, I2C, LIN, CSIs and IEBus

• Serial wire debug supported

• Supports up to 2 displays with WXGA resolution without the need of external memory

• Three separate power domains that can be independently clock-gated or switched off

• Two watchdog timers

Applications


• Electronic equipments

• Low power appliances

• Temperature sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy