STMicroelectronics STM32L071CZU6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 192kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 200-6068
- Mfr. Part No.:
- STM32L071CZU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$33.02
(exc. GST)
$36.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.604 | $33.02 |
*price indicative
- RS Stock No.:
- 200-6068
- Mfr. Part No.:
- STM32L071CZU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 192kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Length | 7mm | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 714mW | |
| Height | 600μm | |
| Number of Programmable I/Os | 84 | |
| Minimum Supply Voltage | 1.65V | |
| Number of Timers | 11 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 192kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 7mm | ||
Length 7mm | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 714mW | ||
Height 600μm | ||
Number of Programmable I/Os 84 | ||
Minimum Supply Voltage 1.65V | ||
Number of Timers 11 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32L071CZU6 STM32L071CZ Microcontroller 192kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L071CZ Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L071CZT6 STM32L071CZ Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L072CZ Microcontroller 192kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L072CZU6 STM32L072CZ Microcontroller 192kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L073CZ Microcontroller 192kB FLASH, 49-Pin LQFP
- STMicroelectronics STM32L073CZ Microcontroller 192kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L073RZ Microcontroller 192kB FLASH, 64-Pin LQFP
