Microchip PIC16F15386-I/PT, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 48-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 9%

View bulk pricing options

Subtotal (1 tray of 250 units)*

$612.00

(exc. GST)

$673.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
250 - 1000$2.448$612.00-
1250 +$2.204$551.009%

*price indicative

RS Stock No.:
171-7772
Mfr. Part No.:
PIC16F15386-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Interface Type

SPI, I2C, EUSART

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

44

DACs

1 x 5 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

7mm

Height

1.05mm

Width

7mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

43 x 10 Bit

Number of Timers

2

Microchip Technology Microcontroller


The Microchip technology PIC16F15386-I/PT family type, TQFP package, surface mount, 48-pin 8-bit PIC has a maximum voltage rating of 5.5V. This operates at a maximum speed of 32MHz and features 28kb ISP flash program memory and 2kb of SRAM. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing.

Features and Benefits


• 4xConfigurable Logic Controller (CLC)

• Enhanced mid-range core with 49 instructions, 16 stack levels

• Enhanced power ON/OFF reset

• Extreme Low Power (XLP)

• Flash program memory with self-read/write capability

• Four 10-bit PWMs

• Has 43 channel 10-bit ADC with voltage reference

• Has a 5-bit Digital-to-Analogue Converter (DAC)

• Has a complementary waveform generator (CWG)

• Has IDLE and DOZE low power modes

• In-circuit serial programming

• Low-Power Brown-Out Reset (LPBOR)

• Numerically controlled oscillator (NCO)

• Only one 8-bit timer (TMR0/TMR1)

• Operating temperature ranges between -40°C and 125°C

• Peripheral module disable (PMD)

• Peripheral Pin Select (PPS)

• Programmable Brown-Out Reset (BOR)

• Two 16-bit timers (TMR1)

• Two capture, compare, PWM (CCP)

• Two comparators

• Window watchdog timer (WWDT)

Applications


• Embed designs

• Household appliances

• Industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy