Microchip PIC16LF1947-I/PT, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 144-5804
- Mfr. Part No.:
- PIC16LF1947-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$741.60
(exc. GST)
$815.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $4.635 | $741.60 | - |
| 800 + | $4.482 | $717.12 | 3% |
*price indicative
- RS Stock No.:
- 144-5804
- Mfr. Part No.:
- PIC16LF1947-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 54 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 17 x 10 Bit | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 54 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 10mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 17 x 10 Bit | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TH
PIC16F1946/1947 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16LF1947-I/PT PIC16LF1947 Microcontroller 28kB FLASH, 64-Pin TQFP
- Microchip PIC16F1947 Microcontroller 28kB FLASH, 64-Pin TQFP
- Microchip PIC16F19186 Microcontroller 28kB FLASH, 48-Pin TQFP
- Microchip PIC16LF18876 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F Microcontroller 28kB FLASH, 40-Pin TQFP
- Microchip PIC16F1939 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F1789 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F19176 Microcontroller 28kB FLASH, 44-Pin TQFP
