NXP MC9S12XEP100CAG, 16 bit HSC12X, HCS12 Microcontroller, 50 MHz, 1MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 169-7282
- Mfr. Part No.:
- MC9S12XEP100CAG
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$3,217.86
(exc. GST)
$3,539.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 60 | $53.631 | $3,217.86 |
| 120 - 180 | $52.291 | $3,137.46 |
| 240 + | $51.486 | $3,089.16 |
*price indicative
- RS Stock No.:
- 169-7282
- Mfr. Part No.:
- MC9S12XEP100CAG
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | HCS12 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | HSC12X | |
| Data Bus Width | 16bit | |
| Interface Type | SPI, MEBI, SCI | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Height | 1.45mm | |
| Width | 20mm | |
| Minimum Supply Voltage | -0.3V | |
| Number of Timers | 1 | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series HCS12 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core HSC12X | ||
Data Bus Width 16bit | ||
Interface Type SPI, MEBI, SCI | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Height 1.45mm | ||
Width 20mm | ||
Minimum Supply Voltage -0.3V | ||
Number of Timers 1 | ||
ADCs 24 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
S12X Series Microcontroller Units
S12 Microcontrollers, NXP
Related links
- NXP MC9S12XEP100CAG MC9S12XE Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5210BBDFB#30 RX210 Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP K60 Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP MK60FX512VLQ15 K60 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H562ZGT6TR STM32H56 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L476ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip SAM E70 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4A6xx Microcontroller 1MB FLASH, 144-Pin LQFP
