NXP MKL25Z128VLK4, 32 bit ARM Cortex M0+, Kinetis L Microcontroller, 48 MHz, 128kB FLASH, 80-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 480 more to save 10%

View bulk pricing options

Subtotal (1 tray of 96 units)*

$1,351.39

(exc. GST)

$1,486.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 864 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
96 - 384$14.077$1,351.39-
480 +$12.669$1,216.2210%

*price indicative

RS Stock No.:
169-7136
Mfr. Part No.:
MKL25Z128VLK4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis L

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

80

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

1

Standards/Approvals

No

Width

12mm

Number of Programmable I/Os

66

DACs

12 bit

Length

12mm

Height

1.45mm

Minimum Supply Voltage

1.71V

ADCs

14 x 16 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

3

Program Memory Type

FLASH

Kinetis L Series Microcontrollers


Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy