Silicon Labs C8051F063-GQ, 8 bit 8051, C8051F Microcontroller, 25 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 169-0046
- Mfr. Part No.:
- C8051F063-GQ
- Brand:
- Silicon Labs
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$8,655.20
(exc. GST)
$9,520.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | $54.095 | $8,655.20 |
| 320 - 480 | $52.743 | $8,438.88 |
| 640 + | $51.932 | $8,309.12 |
*price indicative
- RS Stock No.:
- 169-0046
- Mfr. Part No.:
- C8051F063-GQ
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 4.352kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 59 | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| ADCs | 1 x 16 Bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 4.352kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 59 | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 10mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
ADCs 1 x 16 Bit | ||
- COO (Country of Origin):
- TW
C8051F00x / C8051F01x Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F063-GQ C8051F06 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F021-GQ C8051F021 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F045-GQ C8051F045 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F023-GQ C8051F023 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F041-GQ C8051F041 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F045 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F041 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F023 Microcontroller 64kB FLASH, 64-Pin TQFP
