Silicon Labs C8051F041-GQ, 8 bit 8051, C8051F Microcontroller, 25 MHz, 64kB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 320 more to save 2%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$7,931.20

(exc. GST)

$8,724.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 160$49.57$7,931.20-
320 - 480$48.331$7,732.962%
640 +$47.587$7,613.924%

*price indicative

RS Stock No.:
168-9824
Mfr. Part No.:
C8051F041-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

25MHz

RAM Size

4.35kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

2 x 12 Bit

Number of Programmable I/Os

32

Analogue Comparators

3

Maximum Expanded Memory Size

4.1MB

Maximum Operating Temperature

85°C

Height

1.05mm

Width

10mm

Length

10mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Instruction Set Architecture

CISC

Program Memory Type

FLASH

Number of Timers

5

ADCs

13 x 12 Bit

Automotive Standard

No

C8051F04x Microcontrollers, Silicon Labs


The Silicon Labs C8051F04x family are integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Two separate 12-bit DACs, +-60 V programmable gain amplifier, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F04x devices standalone System-on-Chip solutions.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F040/2/4/6 are available in a 100-pin TQFP package. The C8051F021/3/5/7 are available in a 64-pin TQFP package.

- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)

- CAN controller

- In-system, full-speed, non-intrusive debug interface (on-chip)

- 12-bit (C8051F040/1) or 10-bit (C8051F042/3/4/5/6/7) 100 ksps 8-channel ADC with PGA and analogue multiplexer

- High-voltage Difference Amplifier input to the ADC with programmable gain

- Three analogue comparators

- 8-bit ADC 500 ksps 8-channel ADC with PGA and analogue multiplexer (C8051F40/1/2/3)

- Two 12-bit DACs with programmable update scheduling (C8051F40/1/2/3)

- 64 kB (C8051F040/1/2/3/4/5) or 32 kB (C8051F046/7) of in-system programmable FLASH memory

- 4352 (4096 + 256) bytes of on-chip RAM

- External Data Memory Interface with 64 kB address space

- SPI, SMBus/I2C, and two UART serial interfaces implemented in hardware

- 64 digital I/O pins (C8051F040/2/4/6) or 32 digital I/O pins (C8051F041/3/5/7)

- Five, general purpose 16-bit Timers

- Programmable Counter/Timer Array with five capture/compare modules

- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy