Silicon Labs C8051F34D-GQ, 8 bit 8051, C8051F Microcontroller, 50 MHz, 64kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 169-0045
- Mfr. Part No.:
- C8051F34D-GQ
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0045
- Mfr. Part No.:
- C8051F34D-GQ
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Data Bus Width | 8 bit | |
| Device Core | 8051 | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 50 MHz | |
| Program Memory Size | 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 32 | |
| Package Type | LQFP | |
| Height | 1.45 mm | |
| Instruction Set Architecture | MCU | |
| Length | 7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 4 | |
| RAM Size | 4.352 kB | |
| Width | 7 mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Data Bus Width 8 bit | ||
Device Core 8051 | ||
Series C8051F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 50 MHz | ||
Program Memory Size 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 32 | ||
Package Type LQFP | ||
Height 1.45 mm | ||
Instruction Set Architecture MCU | ||
Length 7 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 4 | ||
RAM Size 4.352 kB | ||
Width 7 mm | ||
- COO (Country of Origin):
- TW
C8051F32x/34x Microcontollers with USB, Silicon Labs
The Silicon Labs C8051F32x/34x families of microcontrollers (MCU) are embedded with full-speed USB 2.0, simplifying the implemention of USB into your design. Their USBXpress software enables a complete host and device side solution. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
This family of microcontrollers includes a high-speed 8051 CPU with between 16 kB and 64 kB Flash. Together with UARTs, SMBus, SPI, timers, counters, PWM generators, multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and temperature sensor.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). Available in 28-pin QFN, 32-pin LQFP or 48-pin TQFP packages.
Related links
- Silicon Labs C8051F34D-GQ 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F381-GQ C8051F381 Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F342-GQ C8051F342 Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F061-GQ 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F388-B-GQ 64kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F342 Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F022-GQ C8051F022 Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F381 Microcontroller 64kB FLASH, 32-Pin LQFP
