Silicon Labs C8051F061-GQ, 8 bit 8051, C8051F Microcontroller, 24.5 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 757-0679
- Mfr. Part No.:
- C8051F061-GQ
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 757-0679
- Mfr. Part No.:
- C8051F061-GQ
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Data Bus Width | 8 bit | |
| Device Core | 8051 | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 24.5 MHz | |
| Program Memory Size | 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | TQFP | |
| ADCs | 8 x 10/16 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | Harvard | |
| Length | 12 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 5 | |
| RAM Size | 4.352 kB | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Data Bus Width 8 bit | ||
Device Core 8051 | ||
Series C8051F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 24.5 MHz | ||
Program Memory Size 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type TQFP | ||
ADCs 8 x 10/16 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture Harvard | ||
Length 12 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 5 | ||
RAM Size 4.352 kB | ||
Width 12 mm | ||
C8051F00x / C8051F01x Microcontollers, Silicon Labs
The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.
There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.
The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.
The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.
- 20 MIPS to 25 MIPS 8051 CPU
- 16 kB to 32 kB Flash Memory
- 256 B to 2304 B RAM
- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps
- Two 12-bit DACs
- Temperature Sensor
- Voltage Reference
- One or two analogue comparators
- Five PCA channels
- JTAG debug Interface
Related links
- Silicon Labs C8051F061-GQ 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F388-B-GQ 64kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F34D-GQ 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F010-GQ 32kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F045-GQ C8051F045 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F023-GQ C8051F023 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F021-GQ C8051F021 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F133-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
